Descriptions of Molex 55560-0507 provided by its distributors.
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Mezzanine Connector, Plug, 50 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
Solder pad 500¦Ìm 2 50pin Black SMD,P=0.5mm SMD mount 13.9446mm(Length)*2.8194mm(width)
0.5mm 2 50P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 50 Circuits
Board to Board & Mezzanine Connectors 0.5 BtB Plg Hsg Assy 50Ckt EmbsTp Pkg
Conn Board to Board PL 50 POS 0.5mm Solder ST SMD SlimStack™ T/R
SlimStack Connectors 50CKT PLUG SMT DR VERTICAL
0.50mm Pitch SlimStack Plug, Surface Mou
RS APAC
MEZZANINE CONN, PLUG, 50POS, 2ROW, 0.5MM;
50 WAY SMT STACKING PLUG CONNECTOR,1.5MM
0.5 SlimStack Plug BTB SMD 50CKT
CUT TAPE 50 POS .5 BTB PLG HSG
MEZZANINE CONN, PLUG, 50POS, 2ROW, 0.5MM; Product Range:SlimStack 55560 Series; No. of Contacts:50Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Cont