Jacob 50009PABS-F

GLAND, SPIRAL TOP, PG9; Thread Size - Imperial: -; Thread Size - Metric: PG9; Cable Diameter Min: 4mm; Cable Diameter...
$ 2.21
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark50009PABS-F01

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50009PABS-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-36.70%

Related Parts

Keystone8600
Cable Accessories Hole Plug Nylon 6/6 Black Matte Finish
Keystone8601
HOLE PLUG, HOLD DIA .312, HEIGHT .312, OD .375, NYLON 6/6, UL 94V-2
Keystone8606
HOLE PLUG, ROUND, OD .921, HOLE DIA .875, NYLON 6/6, UL94V-2, BLACK

Descriptions

Descriptions of Jacob 50009PABS-F provided by its distributors.

GLAND, SPIRAL TOP, PG9; Thread Size - Imperial:-; Thread Size - Metric:PG9; Cable Diameter Min:4mm; Cable Diameter Max:8mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP68; Product Ra
Cable Clamp (Gland); Diámetro De Cable Min:4Mm; Diámetro De Cable Max:8Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg9; Material Del Prensa Estopa:Nylon 6 (Poliamida 6); Color Del Casquillo:Grey; Ip/Nema:Ip68 |Jacob 50009PABS-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH