Littelfuse MMIX1F520N075T2

Power Field-Effect Transistor, 500A I(D), 75V, 0.0016ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET
$ 17.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MMIX1F520N075T2.

IHS

Datasheet7 pages10 years ago

Newark

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse MMIX1F520N075T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 60V 1.5 mOhm 300 nC HEXFET® Power Mosfet - DirectFET®
Trans MOSFET N-CH Si 75V 160A 15-Pin Direct-FET L8 T/R / MOSFET N-CH 75V DIRECTFET L8
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Lead package, D2PAK7P, RoHS
NTMFS5C604NLT1G N-CHANNEL MOSFET TRANSISTOR, 276 A, 60 V, 8-PIN SO-8FL
Single N Channel Power Mosfet 60V, 196A, 1.5M/Reel Rohs Compliant: Yes |Onsemi NTMFS5C612NLT1G
Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel

Descriptions

Descriptions of Littelfuse MMIX1F520N075T2 provided by its distributors.

Power Field-Effect Transistor, 500A I(D), 75V, 0.0016ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET
Disc Msft Smpd Pkg-Hiperfetmsft Smpd-B/Tube |Littelfuse MMIX1F520N075T2
Trans MOSFET N-CH Si 75V 500A 21-Pin SMPD-X
HiPerFET™ and MOSFET Series - 40V - 1100V HiPerFETs and MOSFETs in Surface Mount Power Device (SMPD) Packages, RoHS
Littelfuse SCT
IXYS NMOS GigaMOS, HiperFET, Vds=75 V, 500 A, SMPD, , 24
SMPD MOSFET single TrenchT2 500A 75V
RS APAC
MOSFET, N-CH, 75V, 500A, SMT-21; Transistor Polarity: N Channel; Continuous Drain Current Id: 500A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0016ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Pow
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 500 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 1.6 / Gate-Source Voltage V = 20 / Fall Time ns = 35 / Rise Time ns = 36 / Turn-OFF Delay Time ns = 80 / Turn-ON Delay Time ns = 48 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SMPD / Pins = 24 / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 830

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN