Littelfuse MDMA380P1600KC

Rectifier Diode, 1 Phase, 2 Element, 380A, 1600V V(RRM), Silicon
$ 162.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDMA380P1600KC.

IHS

Datasheet5 pages6 years ago

Burklin Elektronik

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pm-Diode-Fred-Dq-Sp6C Rohs Compliant: Yes |Microchip Technology APTDF400KK120G
Rectifier Diode, 1 Phase, 2 Element, 480A, 1700V V(RRM), Silicon
Pm-Diode-Fred-D-Sp6C Rohs Compliant: Yes |Microchip Technology APTDF400AA170G
Rectifier Diode, 1 Phase, 1 Element, 320A, 2000V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package

Descriptions

Descriptions of Littelfuse MDMA380P1600KC provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 380A, 1600V V(RRM), Silicon
Bipolar Module - Diode Y1-Cu/ Box |Littelfuse MDMA380P1600KC
DSP8 Series 838 A 1600 V Standard Rectifier Module
SCR Modules Standard Rectifier Module
DIODE MODULE, DUAL SERIES, 1.6KV, 380A;
380A 1600V PHASE LEG STD MODUL
Phases = Single / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.6 / Forward Voltage (Vf) mV = 930 / Peak Average Forward Current (If(AV)) A = 380 / Peak Non-Repetitive Surge Current (Itsm) kA = 11 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = Y1 / Pins = 3 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 20

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN