Littelfuse LCB110S

Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCB110S.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Future Electronics

Newark

iiiC

Mouser

Inventory History

3 month trend:
-11.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.075
$ 2.09
Stock
44,105
180,913
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
35 Ω
35 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA182STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Littelfuse LCB110S provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
Lead Free AC DC ROHS3Compliant Active Solid State Relay 85C 800mW 1.2VDC 3.302mm
LCB110 Series SPST 350 V 120 mA 35 Ohm Solid State Relay - SMD-6
Single Pole OptoMOS Relay | SSR RELAY SPST-NC 120MA 0-350V
OptoMOS Solid State Relays SPST-NC 6 Pin SMT 350V 120mA
SSR, OPTO MOSFET, 350V, 120mA; Contact Configuration:SPST-NC; Load Current:120mA; Relay Terminals:SMD; Load Voltage Max:350V; On State Resistance Max:35ohm; Isolation Voltage:3.75kV; Forward Current If:50mA; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN