Littelfuse LAA127PTR

LAA127 Series DPST 200 mA 250 V Dual Channel Solid State Relay SMT - FLATPACK-8
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LAA127PTR.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

TME

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.26
$ 7.051
Stock
215,415
88,823
Authorized Distributors
6
6
Throw Configuration
DPST
DPST
Load Current
200 mA
-
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
10 Ω
10 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseLAA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBB127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBA127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
PanasonicAQW217A
Relay SSR 50mA 1.5V DC-IN 0.16A 200V AC/DC-OUT 8-Pin DIP SMD Tube

Descriptions

Descriptions of Littelfuse LAA127PTR provided by its distributors.

LAA127 Series DPST 200 mA 250 V Dual Channel Solid State Relay SMT - FLATPACK-8
1 Form A(SPST-NO) 1.2V 250V 6.8Ω 200mA AC,DC Flatpack-8 Solid State Relays - MOS Output (PhotoMOS) ROHS
Solid state relay, LAA127PTRAH
Dual 1-Form-A Optomos 250V Flatpk Reel/ T&r |Littelfuse LAA127PTR
SSR RELAY SPST-NO 200MA 0-250V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN