Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata G2-DB02-TT

Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
$ 7.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata G2-DB02-TT.

IHS

Datasheet6 pages24 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-09-16
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

LittelfuseLAA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBB127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBB127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
PanasonicAQW217A
Relay SSR 50mA 1.5V DC-IN 0.16A 200V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW217
SSR RELAY SPST-NO 160MA 0-200V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Sensata G2-DB02-TT provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
Solid State Relays DPST-NC 200MA 8 DIP
Transistor Output SSR, 1-Channel, 3750V Isolation
AC,DC 13Ω 0V~250V DIP-8 Through hole mounting
Manufacturer Crydom Part No: G2-DB02-TT RoHS: Unknown Output Type: N/A I/O Isolation Voltage: 3750(RMS) V Family: G2-DB02-TT Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 1.1 - 1.4 V Maximum Output Current: 0.14 A Circuit Arra

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2DB02TT