
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | IXFK64N60P3 | 287 | 4 | |||||||||
| TME | IXFK64N60P3 | 287 | 1 | 21h | ||||||||
| DigiKey | 238-IXFK64N60P3-ND | 530 | 1 | Tube | ||||||||
| TTI | IXFK64N60P3 | 25 | 25 | Tube | 11h | |||||||
| Fuses Unlimited | IXFK64N60P3 | 700 | 25 | 5h |
Download datasheets and manufacturer documentation for Littelfuse IXFK64N60P3.
Download Littelfuse IXFK64N60P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse IXFK64N60P3 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse IXFK64N60P3.