onsemi FQL40N50

N-Channel Power MOSFET, QFET®, 500 V, 40 A, 110 mΩ, TO-264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQL40N50.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

Factory Futures

onsemi

CAD Models

Download onsemi FQL40N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-23
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFQL40N50F
N-Channel Power MOSFET, QFET®, FRFET®, 500 V, 40 A, 110 mΩ, TO-264
onsemiFQL50N40
Trans MOSFET N-CH 400V 50A 3-Pin(3+Tab) TO-264 Rail
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264

Descriptions

Descriptions of onsemi FQL40N50 provided by its distributors.

N-Channel Power MOSFET, QFET®, 500 V, 40 A, 110 mΩ, TO-264
Trans MOSFET N-CH 500V 40A 3-Pin(3+Tab) TO-264 Rail
N-Channel 500 V 0.11 O Flange Mount Mosfet - TO-264
MOSFET, N-CH, 500V, 40A, 150DEG C, 460W; Available until stocks are exhausted Alternative available
Qf 500V 110Mohm To264 Rohs Compliant: Yes
场效应管, MOSFET, N沟道, 500V, 40A, 150度 C, 460W;
N-Channel 500V 40A (Tc) 460W (Tc) Through Hole TO-264
Power Field-Effect Transistor, 40A I(D), 500V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
POWER FIELD-EFFECT TRANSISTOR, 4
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQL40N50.