Littelfuse IXFH120N20P

IXYS SEMICONDUCTOR IXFH120N20P MOSFET Transistor, N Channel, 120 A, 200 V, 22 mohm, 10 V, 5 V
$ 8.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH120N20P.

IHS

Datasheet6 pages16 years ago
Datasheet6 pages16 years ago

Newark

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+4.95%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel UltraFET Power MOSFET 150V, 75A, 16mΩ
Power Field-Effect Transistor, 75A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFETs 75a, 150V, 0.016 Ohm N-Ch MOSFET
onsemiMTW32N20E
Power MOSFET 200V 32A 75 mOhm Single N-Channel TO-247
STMicroelectronicsSTW120NF10
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-247 package

Descriptions

Descriptions of Littelfuse IXFH120N20P provided by its distributors.

IXYS SEMICONDUCTOR IXFH120N20P MOSFET Transistor, N Channel, 120 A, 200 V, 22 mohm, 10 V, 5 V
Trans MOSFET N-CH 200V 120A 3-Pin(3+Tab) TO-247AD
Polar™ Series - 100V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-247AD, RoHS
Littelfuse SCT
MOSFET, Single - N-Channel, 200V, 120A, 714W, TO-247
IXYS NMOS HiperFET, Polar, Vds=200 V, 120 A, TO-247, , 3
MOSFET + Inverse Diode TO247AD
Power Field-Effect Transistor, 120A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
DiscMosfetN-CH HiPerFET-Polar TO-247AD
Mosfet, N-Ch, 200V, 120A, 175Deg C, 714W; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:120A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Ixys Semiconductor IXFH120N20P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFH 120N20P