Littelfuse DSSK50-015A

Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 150V V(RRM), Silicon, TO-247AD
$ 4.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSSK50-015A.

IHS

Datasheet2 pages19 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
-12.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS6045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS61L45CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS61L60CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 150V TO247
MicrochipAPT30S20BCTG
Diode Schottky 200V 45A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Littelfuse DSSK50-015A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 150V V(RRM), Silicon, TO-247AD
DSSK50 Series 150 V 50 A 810 mV Schottky Diode TO-247
Diode Schottky 150V 25A 3-Pin(3+Tab) TO-247AD
150V 450A 1.5mA 25A commoncathode TO-247AD 16.26mm*5.3mm*21.46mm
DIODE ARR SCHOT 150V 25A TO247AD
Power Diode Discretes-Schottky TO-247AD
Schottky Diodes & Rectifiers 50 Amps 150V
DIODE, SCHOTTKY, 2X25A, 150V; Diode Type:Schottky; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):25A; Forward Voltage VF Max:680mV; Forward Surge Current Ifsm Max:450A; Diode Case Style:TO-247AD; No. of Pins:3; Current Ifsm:450A; Forward Voltage:680mV; Junction Temperature Tj Max:175°C; Package / Case:TO-247AD; Termination Type:Through Hole

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSSK 50-015A