STMicroelectronics STPS61L60CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS61L60CW.

Factory Futures

Datasheet9 pages21 years ago

HQonline

iiiC

Inventory History

3 month trend:
-12.95%

CAD Models

Download STMicroelectronics STPS61L60CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS6045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS61L45CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS60L45CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 150V TO247
MicrochipAPT30S20BCTG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of STMicroelectronics STPS61L60CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD
Schottky Rectifier, 60V, 60A, To-247-3; |Stmicroelectronics STPS61L60CW
60 V 30 A Through Hole 1 Pair Common Cathode Diode Array - TO-247-3
60V 1 pair of common cathodes 30A 580mV@30A TO-247-3 Schottky Diodes ROHS
60V 530A 800μA 30A TO-247-3 TH 10.4mm × 4.6mm × 15.75mm
DIODE ARRAY SCHOTTKY 60V TO247-3
DIODE ARR SCHOTT 60V 30A TO247-3
Power Schottky, 60V, 30A, TO-247, RoHS, Tube
STMicroelectronics SCT
60 V, 60 A dual Low Drop Power Schottky
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics