STMicroelectronics STPS61L45CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS61L45CW.

Factory Futures

Datasheet8 pages15 years ago

Farnell

iiiC

Inventory History

3 month trend:
-13.51%

CAD Models

Download STMicroelectronics STPS61L45CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-11-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS30L60CW
Tube Through Hole Schottky 1Pair Common Cathode Diode Array 600mV @ 15A 15A 560mV 150C
STMicroelectronicsSTPS61L60CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
onsemiRHRG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
STMicroelectronicsSTPS3060CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AC

Descriptions

Descriptions of STMicroelectronics STPS61L45CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD
Schottky Rectifier, 45V, 60A, To-247-3; |Stmicroelectronics STPS61L45CW
45 V, 60 A dual High Efficiency Low Drop Power Schottky Rectifier
Ciiva
45V 500A 1.5mA 30A Dual Common Cathode TO-247-3 TH 20.15mm H
DIODE ARR SCHOTT 45V 30A TO247-3
DIODE ARRAY SCHOTTKY 45V TO247-3
Power Schottky, 45V, 30A, TO-247, RoHS, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics