Littelfuse DSEP30-12A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247AD
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP30-12A.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages7 years ago

Factory Futures

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-26.94%

CAD Models

Download Littelfuse DSEP30-12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-02-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
DIODE HYPERFAST 30A TO-247 / Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
MicrochipAPT30DQ60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Littelfuse DSEP30-12A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247AD
Rectifier Diode Switching 1.2KV 30A 60ns 2-Pin(2+Tab) TO-247AD
DSEP Series 1200 Vrrm 30 A 2.74 Vf Epitaxial Diode - TO-247AD
3.27V@60A 60ns Independent Type 30A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
Power Diode Discretes-Fred To-247Ad/ Tube |Littelfuse DSEP30-12A
Fast Recovery/Super Fast Recovery Diode Switch Diode
FRED 1200V 30A 165W 40ns TO247AD
RECTIFIER, SINGLE, 1.2KV, 30A, TO-247AC;
DIODE GEN PURP 1.2KV 30A TO247AD
Ultra Fast Discrete Diodes TO-

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEP 30-12A