Littelfuse DSEI30-10AR

Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon
$ 4.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI30-10AR.

IHS

Datasheet1 page23 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+226%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
MicrochipAPT30DQ60BCTG
Diode Switching 600V 30A 3-Pin(3+Tab) TO-247 Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Littelfuse DSEI30-10AR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon
Power Diode Discretes-Fred Isoplus247/Tube |Littelfuse DSEI30-10AR
Rectifier Diode 1kV 30A 90ns ISOPLUS247
Diode Switching 1KV 30A 2-Pin(2+Tab) ISOPLUS 247
FRED 1000V 30A 138W 35ns TO247-Isoplus
IXYS , 30A, 1000V, , ISOPLUS247, 2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN