onsemi ISL9R3060G2

Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9R3060G2.

IHS

Datasheet9 pages6 years ago
Datasheet8 pages22 years ago

Factory Futures

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ISL9R3060G2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-05-30
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiRHRG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30DQ60BCTG
Diode Switching 600V 30A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTTH60W03CW
STMicroelectronics Common Cathode Switching Diode, Iout=60A, TH, Vrev=300V, TO-247 Package
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
MicrochipAPT40DQ60BCTG
Ultrafast Soft Recovery Rectifier Diode 600V 2 x 40A 3-Pin TO-247

Descriptions

Descriptions of onsemi ISL9R3060G2 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
Rectifier Diodes & Bridges; ISL9R3060G2; ON SEMICONDUCTOR; 2; 30 A; 600 V; 100 µA
30A 600V Stealth Diode TO-247 General Purpose Rectifier
ISL9 Series Single 600 V 30 A 35 ns Through Hole Stealth Diode - TO-247-2
600V 325A 45ns 100μA 30A Freestanding TO-247-2 Through hole mounting 15.62mm*4.7mm*24.38mm
DIODE, FAST, 30A, 600V, TO-247; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):30A; Forward Voltage VF Max:2.4V; Reverse Recovery Time trr Max:45ns; Forward Surge Current Ifsm Max:325A; Diode Case Style:TO-247; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifrm:70A; Current Ifsm:325A; Forward Voltage:2.4V; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Reverse Recovery Time trr Typ:35ns; Termination Type:Through Hole
The ISL9R3060G2 is a STEALTH™ diode optimized for low loss performance in high frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (IRR) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications. The low IRR and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design at lower cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9R3060G2.