Littelfuse DSEI30-10A

Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI30-10A.

IHS

Datasheet1 page23 years ago

ARCEL Power Electronics

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
+11.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1990-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
MicrochipAPT60DQ60BG
Diode Ultra Fast Recovery Rectifier 600V 60A 3-Pin (3+Tab) TO-247
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
DIODE HYPERFAST 30A TO-247 / Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse DSEI30-10A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD
2.4V@30A 35ns Independent Type 30A 1kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS
DSEI Series 1000 Vrrm 30 A 2.4 Vf Fast Recovery Epitaxial Diode - TO-247AD
Rectifier Diode 1kV 30A 90ns TO-247
Diode Switching 1KV 30A 2-Pin(2+Tab) TO-247AD
DIODE GEN PURP 1KV 30A TO247AD
Power Diode Discretes-FRED TO-247AD
DIODE STANDARD 1000V 30A TO247AD
Ultra Fast Discrete Diodes TO-
IXYS , 30A, 1000V, , TO-247AD, 2
FAST DIODE, 30A, 1KV, TO-247AD; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):30A; Diode Configuration:Single; Forward Voltage VF Max:2.4V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:200A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 30-10A
  • DSEI-30-10A
  • DSEI30-10A.