Littelfuse DS75-12B

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 110A, 1200V V(RRM), Silicon, DO-203AB
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DS75-12B.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1988-12-01
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Diode; 85A IF; 1000V; 0.35K/W; 1800 A @ 8.3 ms Ifms; 9mA IR; DO-203AB (DO-5)
Rectifier Diode, 1 Phase, 1 Element, 80A, 800V V(RRM), Silicon, DO-203AB
VishayVS-85HF40
DIODE, RECTIFIER, STANDARD, VR 400V, IF 85A, PKG DO-203AB (DO-5),VF 1.2V, I2T 14500A
Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse DS75-12B provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 110A, 1200V V(RRM), Silicon, DO-203AB
DIODE, REC, 1200V, 110A, STUD, DO5
DIODE GEN PURP 1.2KV 110A DO203
1.2KV 1.5KA 6mA 110A DO-203AB , 19.63mm*17mm*27mm
DIODE, REC, 1200V, 110A, STUD, DO5; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 110A; Forward Voltage VF Max: 1.17V; Diode Module Configuration: Single; Product Range: DS75 Series; SVHC: No SVHC (12-Jan-2017); Diode Case Style: DO-203AB; Diode Configuration: Single; Diode Type: Standard Recovery; Forward Surge Current Ifsm Max: 1.5kA; No. of Pins: 2Pins; Operating Temperature Max: 180°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +180°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN