ITW Switches 59-115

Switch, Pusbutton, Spst-no, Round, Non-illum, Yellow Actuator, IP67, Solder, 0.4A, 32VAC
$ 8.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 59-115.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages25 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+5.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-09-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
C&K ComponentsAP2E202SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K Components8631ZBD2
Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug
C&K Components8632ZBD2
SWITCH, MICRO PUSHBUTTON, SPST-NO, OFF-MOM, BLACK PLUNGER,0.4A,20VAC/DC, SOLDER

Descriptions

Descriptions of ITW Switches 59-115 provided by its distributors.

SWITCH, PUSBUTTON, SPST-NO, ROUND, NON-ILLUM, YELLOW ACTUATOR, IP67,SOLDER,0.4A,32VAC
Switch Push Button N.O. Round Button 0.4A 125VAC 16VA Momentary Contact Solder Panel Mount
SWITCH, SPNO, ROUND, YELLOW; Series:59; Switch Function Type:SPNO; Contact Configuration:SPNO; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:50V; Max Contact Current AC:400mA; Max Contact Current DC:100mA; Terminal ;RoHS Compliant: Yes
SWITCH, SPNO, ROUND, YELLOW; Contact Configuration:SPST-NO; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; Contact Current Max:400mA; Actuator Style:Round; Switch Terminals:Solder; Actuator / Cap Colour:Yellow; SVHC:No SVHC (20-Jun-2011); Actuation Type:Round; Behind Panel Depth:13mm; Bezel Diameter:17.45mm; Colour:Yellow; Contact Configuration:SPST-NO; Contact Current @ Contact Voltage AC Max:0.125A; Contact Current @ Contact Voltage DC Min:0.1A; Contact Current AC Max:400mA; Contact Material:Palladium Nickel, Gold plated; Contact Resistance:50mohm; Dielectric Strength VDC:1000V; External Length / Height:20mm; IP / NEMA Rating:IP67; Insulation Resistance:1000Mohm; No. of Electrical Operations:500000; No. of Mechanical Operations:1000000; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:13.65mm; Panel Thickness Max:3mm; Series:59; Single Flat Panel Cut-out Diameter:13.65mm

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW