ITW Switches 57-112R

Switch Push Button N.O. SPST Round Button 0.4A 125VAC 50VDC Momentary Solder Lug Panel Mount
$ 19.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 57-112R.

IHS

Datasheet2 pages11 years ago

Farnell

Newark

X-ON

Mouser

Inventory History

3 month trend:
+28.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, RND, BLK ACT, SUPER RED LED,0.5A,48VAC/DC, SLDR
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, SPST, OFF-(ON),ROUND CAP, 100MA,125VAC, SOLDER, RP8100 SERIES
Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC3SAD2L0S

Descriptions

Descriptions of ITW Switches 57-112R provided by its distributors.

Switch Push Button N.O. SPST Round Button 0.4A 125VAC 50VDC Momentary Solder Lug Panel Mount
SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switches MINI VANDAL RESIST- ANT SEALED RED LIGHT
Vandal Resistant Switch; Switch Operation:On-(On); Switch Terminals:Solder Lug; Contact Current Max:400mA; Actuator Diameter:0.478"; Features:Illuminated; Illumination:Illuminated; Mounting Type:Panel ;RoHS Compliant: Yes
PUSHBUTTON SWITCH, ILLUM RED; Switch Operation:Off-(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; Contact Current Max:400mA; Switch Terminals:Solder; Actuator / Cap Colour:Chrome; Illumination Colour:Red; SVHC:No SVHC (15-Dec-2010); Behind Panel Depth:28.0mm; Contact Current AC Max:400mA; Contact Material:palladium nickel; Contact Plating:Gold; Contact Resistance:50mohm; Current Rating:100mA; Double Flat Panel Cut-out Diameter:14.9mm; External Depth:28mm; External Diameter:18.5mm; External Length / Height:30.45mm; IP/NEMA Rating:IP67; Insulation Resistance:1000Mohm; LED Colour:Red; LED Current:20mA; LED Voltage:2.2V; Luminous Intensity Typ:100mcd; Material:Zinc Alloy; No. of Mechanical Operations:1000000; Operating Force:3N; Operating Temperature Max:85°C; Operating Temperature Min:-35°C; Panel Cutout Diameter:16.1mm; Panel Thickness Max:3mm; Series:57; Switch Operation:Off-(On)

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57112R