E-Switch RP8400B2M1CEBLKBLKRED

Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
$ 5.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RP8400B2M1CEBLKBLKRED.

IHS

Datasheet2 pages3 years ago

Future Electronics

Master Electronics

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
Pushbutton Sw, Spst-No-Dm, 0.125A/125Vac Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKREDNIL

Descriptions

Descriptions of E-Switch RP8400B2M1CEBLKBLKRED provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, SPST, OFF-(ON), 200 MA, 50V DC, SOLDER, IP67, RP8400 SERIES
RP8400 Series SPST Off-Mom Solder Lug Panel Mount Pushbutton Switch
PUSHBUTTON, 200mA, SPST, Off-(On), Solder, LED, Red, IP67
Square Off-Mom SPST-NO -13.60(Dia) 500000Cycles 50V 125V 500000Cycles 125mA
PUSHBUTTON SW, SPST-NO-DM, 0.125A/125VAC; Product Range:RP8400 Series; Panel Cutout Diameter:13.6mm; Contact Configuration:SPST-NO-DM; Switch Operation:Off-(On); Pushbutton Actuator Style:Square; Actuator / Cap Colour:Black RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG