Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IPC3SAD2L0S

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC3SAD2L0S
$ 23.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPC3SAD2L0S.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
-5.86%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, RND, BLK ACT, SUPER RED LED,0.5A,48VAC/DC, SLDR
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, RND, GRN ACTUATOR, GREEN LED,0.5A,48VAC/DC, SLDR

Descriptions

Descriptions of APEM IPC3SAD2L0S provided by its distributors.

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC3SAD2L0S
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
PUSHBUTTON SWITCH FD DBLE ICON
Square Off-Mom SPST-NO circular-13.60(Dia) 500000Cycles 48V 48V red 500000Cycles 500mA welding mounting,panel mount
Series = IP / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Square Button / Switching Function = OFF-(ON) / Contact Current = 200 mA / Contact Current = 500 mA / Contact Voltage = 48 VDC / Cut Out Size (Diameter) mm = 12.9 / Legend = None / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Illumination Type = LED / Illumination Colour = Super Red / Illumination Supply Voltage V = 2.1 / Switch Colour = Black / Protection Rating = IP67

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc