PLUG, D, T&D, R/A, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: ZDA Series; Connector Body Material: Metal Body; Contact Material: -; Contact Plating: -; Body Plating: Tin; Case Material: Steel, tin plating; Connector Mounting: Through Hole Mount Right Angle; Contact Resistance: 20mohm; Contact Termination: Solder; Current Temperature: 60°C; D Sub Connector Type: Standard; DC Current Max: 5A; Flammability Rating: UL94V-0; Material: Steel; No. of Mating Cycles: 50; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Through Hole; Withstand Voltage: 1000V; Working Voltage: 500V