ITT / Cannon MS3112E12-8P

Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
$ 25.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3112E12-8P.

IHS

Datasheet1 page2 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.98%

Alternate Parts

Price @ 1000
$ 25.315
$ 29.31
$ 29.31
Stock
477
3,632
3,632
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
8
8
8
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT05A-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02A-12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02P-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02E12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3112E12-8P provided by its distributors.

Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-SPEC 26482, BOX MOUNT PIN 12, SOLDER CUP, KPT SERIES
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL SPEC CIRCULAR CONN, RCPT, 8P, 12-8; Military Specification: MIL-DTL-26482 Series I; Product Range: MIL-DTL-26482 Series I; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 8Conta 38P5543

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E-12-8P