ITT / Cannon MS3108R18-1P

Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
$ 65.534
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3108R18-1P.

IHS

Datasheet1 page4 years ago

Newark

Inventory History

3 month trend:
-48.33%

Alternate Parts

Price @ 1000
$ 65.534
$ 65.13
Stock
770
1,323
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
10
10
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
-
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3108ER18-1P
Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonCA3108ER18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonMS3108E18-1P
Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-3108B-18-8P
Connector MIL-DTL-5015 Circular PIN 8 Position Solder Right Angle Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3108B-18-1P
Circular Connector, 97 Series, Right Angle Plug, 10 Contacts, Solder Pin, Threaded, 18-1
Amphenol IndustrialMS3108E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3108R18-1P provided by its distributors.

Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN PLUG MALE 10P SILV SLDR CUP
CONN PLUG 10 POS RT ANG W/PINS
Circular Connector, Plug, 18-1, Cable; Rango De Producto:Serie Mil-C-5015; Género:Macho; Núm. De Contactos:10; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon MS3108R18-1P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON