Amphenol Industrial MS3108E18-1P

Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port
$ 32.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108E18-1P.

IHS

Datasheet1 page24 years ago

element14 APAC

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3108B-18-1P
Circular Connector, 97 Series, Right Angle Plug, 10 Contacts, Solder Pin, Threaded, 18-1
Amphenol Industrial97-3108B-18-19P
Conn Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108A-18-1P
Conn Cylindrical Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port Automotive
ITT / CannonCA3108R18-1SF85
Conn MIL-C-5015 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonCA3108E18-1P-F42
Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonCA3108E18-1P-F178
Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3108E18-1P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 69.3mm
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Series:MS3108E; Contact Plating:Silver; Connector Shell Size:18; Contact Gender:Pin ;RoHS Compliant: No
CONNECTOR, CIRCULAR, SIZE 18, 10WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Right Angle Plug; No. of Contacts:10Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Insert Arrangement:18-1; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108E 18-1P
  • MS3108E-18-1P
  • MS3108E181P