ITT / Cannon MS3108E22-14S

Conn MIL-C-5015 Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port
$ 106.69
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3108E22-14S.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.90%

Alternate Parts

Price @ 1000
$ 106.69
$ 65.145
Stock
492
221
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
19
19
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3108A28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup RA Cable Mount 22 Terminal 1 Port
Amphenol IndustrialMS3108A22-14S
Conn MIL-DTL-5015 Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port
ITT / CannonMS3106F22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT / CannonCA3106E22-14S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E22-14SW
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3106A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3108E22-14S provided by its distributors.

Conn MIL-C-5015 Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Female Sockets,Plug,Threaded 19pin Aluminum Alloy 22A , , 82.55mm
CONN PLUG FMALE 19P SOLDER CUP
Circular Connector, Plug, 22-14, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Right Angle Plug; No. Of Contacts:19Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3108E22-14S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON