What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3106E22-14S

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 119.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E22-14S.

Farnell

Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+8.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3106F22-14S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3101R22-14S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3106E22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3106A24-7S
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3106E22-14S provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal Single Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 19, Socket, Crimp, Cable Mount |Itt Cannon CA3106E22-14S
Female Sockets,Plug,Threaded 19pin Aluminum Alloy 22A , , 69.85mm*48.01mm
CIRCULAR, SIZE 22, 19WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON