ITT / Cannon MS3108E20-29S

Conn MIL-C-5015 Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port
$ 95.97
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3108E20-29S.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.54%

Alternate Parts

Price @ 1000
$ 95.97
$ 37.99
Stock
99
328
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
17
17
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3108E20-29S
Circular Connector, CA, Right Angle Plug, 17 Contacts, Solder Socket, Threaded, 20-29
ITT / CannonCA3108R20-29SZ
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3108R20-29SW
Circular Connector, CA, Right Angle Plug, 17 Contacts, Solder Socket, Threaded, 20-29
Amphenol IndustrialMS3108A28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup RA Cable Mount 22 Terminal 1 Port
Amphenol Industrial97-3108B-20-29S
Conn Circular SKT 17 POS Solder Cup RA Cable Mount 17 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108A-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3108E20-29S provided by its distributors.

Conn MIL-C-5015 Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN CIRC MIL-DTL-5015 PLUG STR 20 SZ 17 POS #16 SOCKET SOLDER CUP SILVER THREAD
CIRCULAR CONN, PLUG, 20-29, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3108 Series; Circular Connector Shell Style:Right Angle Plug; No. of Contacts:17Contacts; Circular Contact Type:Solder Socket RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON