ITT / Cannon CA3108E20-29S

Circular Connector, CA, Right Angle Plug, 17 Contacts, Solder Socket, Threaded, 20-29
$ 136.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E20-29S.

IHS

Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
-35.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3108E20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port
ITT / CannonCA3108R20-29SZ
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3108E20-29SW
Conn MIL-C-5015 Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106F20-29S
Conn Cylindrical Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106E20-29S
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106F20-29SW
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3108E20-29S provided by its distributors.

Circular Connector, CA, Right Angle Plug, 17 Contacts, Solder Socket, Threaded, 20-29
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 17, Socket, Crimp, Cable Mount |Itt Cannon CA3108E20-29S
Conn Circular SKT 17 POS Crimp RA Cable Mount 17 Terminal 1 Port
CONN PLUG FMALE 17P SOLDER CUP
CIRCULAR, SIZE 20, 17WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 17Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON