ITT / Cannon MS3106F28-20S

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
$ 121.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F28-20S.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-70.53%

Alternate Parts

Price @ 1000
$ 121.22
$ 147.045
$ 147.045
Stock
345
355
355
Authorized Distributors
4
1
1
Gender
Female
Female
Female
Number of Positions
14
14
14
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
41 A
41 A
41 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3106E28-2S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
ITT / CannonCA3106R28-20S
Circular Connector, CA, Straight Plug, 14 Contacts, Solder Socket, Threaded, 28-20
ITT / CannonMS3101E28-20S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106E20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3101A20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F28-20S provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Female Sockets,Plug,Threaded 14pin Aluminum Alloy 22A,41A , , 76.99mm
CONN PLUG FMALE 14P SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON