ITT / Cannon CA3106F28-20S

Circular Connector, CA, Straight Plug, 14 Contacts, Solder Socket, Threaded, 28-20
$ 147.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F28-20S.

IHS

Datasheet2 pages7 years ago

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 147.045
$ 121.22
$ 121.22
Stock
355
345
345
Authorized Distributors
1
4
4
Gender
Female
Female
Female
Number of Positions
14
14
14
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
-
-
Current Rating
41 A
41 A
41 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3106E28-20SW
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3101E28-2S
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3106E28-20S
Circular Connector, CA, Straight Plug, 14 Contacts, Solder Socket, Threaded, 28-20

Descriptions

Descriptions of ITT / Cannon CA3106F28-20S provided by its distributors.

Circular Connector, CA, Straight Plug, 14 Contacts, Solder Socket, Threaded, 28-20
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Female Sockets,Plug,Threaded 14pin Aluminum Alloy 22A,41A , , 60mm
Er 14C 4#16 10#12 Skt Plug |Itt Cannon CA3106F28-20S
CONN PLUG FMALE 14P SOLDER CUP
CIRCULAR, SIZE 28, 14WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28-20; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON