ITT / Cannon MS3106E16S-1S

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 50.134
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E16S-1S.

IHS

Datasheet1 page4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.48%

Alternate Parts

Price @ 1000
$ 50.134
$ 23.517
Stock
30,995
2,248
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
7
7
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3106A-20-15S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3106F16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3101E16S-1SW
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3106F16S-1SW
Conn Cylindrical Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106E16S-1S provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN CIRC MIL-DTL-5015 PLUG STR 16 SZ 7POS #16S SOCKET SOLDER CUP SILVER THREAD
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Female Sockets,Plug,Threaded 7pin Aluminum Alloy 22A
CIRCULAR CONNECTOR, PLUG, 16S-1, CABLE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106E16S1S