ITT / Cannon MS3101E16S-1SW

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
$ 68.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101E16S-1SW.

IHS

Datasheet2 pages6 years ago

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 68.17
$ 24.596
Stock
1,101
29
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
7
7
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
-
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Amphenol Industrial97-3106A-20-15S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3106F16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3106E16S-1SW
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA06COMPG14SA7S
Circular Connector, CA-COM, Straight Plug, 7 Contacts, Solder Socket, Threaded, 14SA-7
Amphenol Industrial97-3106A-18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101E16S-1SW provided by its distributors.

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector Plug Size 16S, 7 Position, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; Núm. De Contactos:7; Circular Contact Type:Solder Socket; Coupling Style:Roscado |Itt Cannon MS3101E16S-1SW
CONNECTOR, CIRCULAR, 16S-1, 7WAY; Connector Type:Circular Military; Series:MIL-DTL-5015; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:16S; Insert Arrangement:16S-1; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Approval Category:MIL-DTL-5015; Connector Insert Type:16S-1; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:7; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101E16S1SW