ITT / Cannon MS3106E14S-5S

Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 42.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E14S-5S.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.89%

Alternate Parts

Price @ 1000
$ 42.07
$ 20.77
Stock
479
1,402
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
5
5
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
250 V
Current Rating
22 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial97-3106A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106A-18-11S(946)
Connector Standard Cylindrical Circular PL 18-11 ST Cable Mount
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108B-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5Terminal 1Port

Descriptions

Descriptions of ITT / Cannon MS3106E14S-5S provided by its distributors.

Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN CIRC MIL-DTL-5015 PLUG STR 14S SZ 5 POS #16S SOCKET SOLDR CUP SILVER THREAD
Female Sockets,Plug,Threaded 5pin Aluminum Alloy 22A , , 57.15mm*34.11mm
MIL 5015 STR PLG 516S SKT 024267-0008
Ms3106E14S-5S |Itt Cannon MS3106E14S-5S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106E-14S-5S
  • MS3106E14S5S