Amphenol MS3106F18-11S

Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 68.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3106F18-11S.

Newark

Datasheet73 pages20 years ago
Datasheet29 pages12 years ago

element14 APAC

JRH Electronics

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.40%

Alternate Parts

Price @ 1000
$ 68.6
$ 50.344
$ 50.344
Stock
738
2,098
2,098
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
5
5
5
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
23 A
41 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3106A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106A-16S-8S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3106F18-11S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
PLUG CONNECTOR SOCKET STRAIGHT PLUG 18 HIGH-GRADE ALUMINUM ALLOY IRON 5
Female Sockets,Plug,Threaded 5pin Aluminum Alloy 23A , , 65.93mm
MS3106 Cable Mount Straight Plugs 5P #12 SKT CONTACTS
CONN PLUG FMALE 5P SILV SLDR CUP
STRAIGHT PLUG WITH STRAIN RELI
Circular Connector, Plug, 18-11, Cable; Military Specification:Mil-Dtl-5015 Series; Product Range:Ms3106 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Amphenol Aerospace MS3106F-18-11S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 18-11S
  • MS3106F-18-11S
  • MS3106F1811S