ITT / Cannon MS3102R22-23P

Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
$ 34.484
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R22-23P.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Inventory History

3 month trend:
-8.22%

Alternate Parts

Price @ 1000
$ 34.484
$ 45.25
$ 45.25
Stock
3,602
3,680
3,680
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
8
8
8
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
3 kV
3 kV
Current Rating
41 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102E18-8PZ
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102E22-23P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102E22-23SW
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-20-7S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102R22-23P provided by its distributors.

Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 22, 8 Position, Box; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:8; Circular Contact Type:Pin Soldable; Contact Plating:Plata |Itt Cannon MS3102R22-23P
CONNECTOR, CIRC, 22-23, 8WAY, SIZE 22; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-23; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:22-23; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Pin; Mounting Type:Box; No. of Ways:8; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON