ITT / Cannon MS3102E22-23P

Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
$ 28.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E22-23P.

IHS

Datasheet1 page4 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-7.72%

Alternate Parts

Price @ 1000
$ 28.78
$ 16.79
Stock
3,725
21,719
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
8
8
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Gold, Silver
Voltage Rating
-
-
Current Rating
41 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102R22-23P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102R22-23PW
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102R18-8SW
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Connector; Circular; 7P SIZE 24 PIN ; Military Specification: MIL-DTL-5015
Amphenol Industrial97-3102A-20-7S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E22-23P provided by its distributors.

Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 8pin Aluminum Alloy 41A , , 40.73mm*41.28mm
Ms3102E22-23P |Itt Cannon MS3102E22-23P
CIRCULAR CONNECTOR, RCPT, 22-23, FLANGE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-23; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E-22-23P