ITT / Cannon MS3102R18-9P

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
$ 27.005
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R18-9P.

IHS

Datasheet2 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+419%

Alternate Parts

Price @ 1000
$ 27.005
$ 58.905
Stock
16,001
103
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
7
7
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
250 V
Current Rating
41 A
13 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R20-15P
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102E18-9SZ
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R20-15S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol Sine SystemsT3478000U
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket

Descriptions

Descriptions of ITT / Cannon MS3102R18-9P provided by its distributors.

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 7pin Aluminum Alloy 22A,41A , , 40.73mm*34.93mm
CONN RCPT MALE 7P SILV SLDR CUP
Circular Connector, Rcpt, 18-9, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:7; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3102R18-9P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON