ITT / Cannon MS3102R20-15P

Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
$ 26.764
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R20-15P.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+30.05%

Alternate Parts

Price @ 1000
$ 26.764
$ 41.03
$ 41.03
Stock
23,825
93
93
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
7
7
7
Mount
Box, Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Gold, Silver
Gold, Silver
Voltage Rating
-
700 V
700 V
Current Rating
41 A
23 A
23 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

ITT / CannonMS3102E18-9SZ
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R18-9SZ
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R24-2S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
AmphenolT 3478 000
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Amphenol Sine SystemsT3487000U
Circular Connector, 7 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon MS3102R20-15P provided by its distributors.

Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 7pin Aluminum Alloy 41A , , 40.73mm*38.1mm
Ms3102R20-15P |Itt Cannon MS3102R20-15P
CONN RCPT MALE 7P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON