ITT / Cannon MS3102R12S-3P

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
$ 14.939
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R12S-3P.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-32.20%

Alternate Parts

Price @ 1000
$ 14.939
$ 20.75
$ 20.75
Stock
1,206
2,217
2,217
Authorized Distributors
6
4
4
Gender
Male
Male
Male
Number of Positions
2
2
2
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102A18-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102R14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E16S-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E14S-9SW
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Sine SystemsT3203000U
Circular Connector, 3 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102R12S-3P provided by its distributors.

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 2pin Aluminum Alloy 22A , , 30.98mm*27.79mm
其他, MIL-DTL 5015 系列 I;
5015 R SOLDER BOX MT REC. PIN CONTACTS
CONN RCPT MALE 2P SILV SLDR CUP
CONN RCPT MALE 2POS SOLDER CUP
MIL SPEC CIR CONN, RCPT, 12S-3, SOLDER; Military Specification:MIL-DTL-5015 Series; Product Range:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:2Contacts; Circular Contact Type:Solder Pin

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R12S3P