ITT / Cannon MS3102E24-20S

Conn MIL-C-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
$ 44.271
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E24-20S.

IHS

Datasheet1 page4 years ago

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 44.271
$ 22.99
Stock
780
38
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
11
11
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
41 A
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102A20-33S
Conn MIL-DTL-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102C20-33P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder Cup ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102R24-20P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder Cup ST Box Mount 11 Terminal 1 Port
ITT / CannonMS3102R20-33P
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
ITT / CannonMS3102R20-33S
Conn MIL-C-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
ITT / CannonMS3102E20-33S
Conn MIL-C-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E24-20S provided by its distributors.

Conn MIL-C-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 11pin Aluminum Alloy 22A,41A , , 41.32mm*44.45mm
CONN RCPT FMALE 11POS SOLDER CUP
Circular Connector, Rcpt, 24-20, Flange; Military Specification:Mil-Dtl-5015 Series; Product Range:Ms3102 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:11Contacts; Circular Contact Type:Solder Socket Rohs Compliant: No |Itt Cannon MS3102E24-20S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON