Amphenol Industrial MS3102E24-20S

Conn MIL-DTL-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
$ 22.99
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E24-20S.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-52.25%

Alternate Parts

Price @ 1000
$ 22.99
$ 44.271
Stock
38
1,101
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
11
11
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3102A20-33P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102E20-33P
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol Industrial97-3102A-20-33S
Conn MIL-C-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 11 POS Solder Cup ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102R20-33S
Conn MIL-DTL-5015 Circular SKT 11 POS Solder Cup ST Box Mount 11 Terminal 1 Port
ITT / CannonCA3102E20-33S
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Industrial MS3102E24-20S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Connector, RECEPT | Amphenol Industrial MS3102E24-20S
CONNECTOR, CIRCULAR, SIZE 24, 11WAY
Box mounting receptacle, E class, 2+9pol
Amphenol-Tuchel
CONN RCPT 11 POS BOX MNT W/SCKT
PANEL MOUNT RECEPTACLE OLIVE D
CONN RCPT FMALE 11P SOLDER CUP
CONNECTOR, CIRCULAR, SIZE 24, 11WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:11Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:24-20; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E 24-20S
  • MS3102E-24-20S
  • MS3102E2420S