ITT / Cannon MS3102E22-2PX

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
$ 30.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E22-2PX.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 30.56
$ 14.227
Stock
60
765
Authorized Distributors
5
4
Gender
Male
Male
Number of Positions
3
3
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
74 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E20-19P
Circular Connector, CA Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 20-19
ITT / CannonMS3102E20-19PW
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102R20-19PX
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E22-2PX provided by its distributors.

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 22, 3 Position, Box; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:3; Circular Contact Type:Pin Soldable; Contact Plating:Plata |Itt Cannon MS3102E22-2PX
CONNECTOR, CIRC, 22-2, 3WAY, SIZE 22; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series
CONNECTOR, CIRC, 22-2, 3WAY, SIZE 22; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-2; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:22-2; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Pin; Mounting Type:Box; No. of Ways:3; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON