Amphenol Industrial MS3102E10SL-3P

Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
$ 5.992
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E10SL-3P.

IHS

Datasheet1 page17 years ago

Newark

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-59.02%

Alternate Parts

Price @ 1000
$ 5.992
$ 15.425
Stock
13,174
799
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
3
3
Mount
Box, Flanges, Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
700 V
-
Current Rating
13 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialMS3102A14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-7S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol Industrial97-3102A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3102E10SL-3P provided by its distributors.

Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
connector, metal circ, box mount recept, no bkshl, size 10sl, 3 #16 solder pin cont
Pin & Sleeve Receptacle, 13 A, 3 Pole, Screw Terminals Wire Connection Type
CONN MIL-DTL-5015 CIRC PIN 3 POS SLDR ST MNT 3TERM
Olive Drab Chromate over Cadmium Straight MIL-5015Type Non-RoHS Compliant Circular Connector 20AWG -55C~125C 13A 714mV
Electrical Connector Cylindrical
MS3102 Box Mount Receptacles 10SL-3P PIN RECEPT.
MS3102E10SL-3P, AMPHENOL INDUSTRIAL OPERATIONS
Box mounting receptacle, E class, 3pol
Amphenol-Tuchel
ER 3C 3#16S SKT RECP BOX ;ROHS COMPLIANT: NO
CONN RECEPT 3POS BOX MNT W/PINS
PANEL MOUNT RECEPTACLE OLIVE D
CONN RCPT MALE 3POS SOLDER CUP
CIRCULAR, RECEPTACLE, 10SL-3, BOX; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; In

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS 3102E 10SL3P
  • MS-3102E10SL-3P
  • MS3102E 10SL-3P
  • MS3102E-10SL-3P
  • MS3102E10SL-3P.
  • MS3102E10SL-3P..
  • MS3102E10SL3P