ITT / Cannon MS3102E20-27PW

Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
$ 28.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E20-27PW.

IHS

Datasheet1 page6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-82.56%

Alternate Parts

Price @ 1000
$ 28.019
$ 13.954
Stock
997
2,904
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
14
14
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

ITT / CannonMS3102R20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
ITT / CannonMS3102R20-27P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
ITT / CannonMS3102R20-27SW
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Amphenol IndustrialMS3102R20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon MS3102E20-27PW provided by its distributors.

Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 14P SILV SLDR CUP
CONN RCPT MALE 14POS SOLDER CUP
Circular Connector, Rcpt, 20-27, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:14; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3102E20-27PW

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON