Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3102R22-19P

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
$ 41.88
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3102R22-19P.

IHS

Datasheet1 page25 years ago

Newark

JRH Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-16.33%

Alternate Parts

Price @ 1000
$ 41.88
$ 33.06
$ 33.06
Stock
72
773
773
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
14
14
14
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialMS3102R20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Amphenol Industrial97-3102A-22-19S
Circular Connector, 97, Box Mount Receptacle, 14 Contacts, Solder Socket, Threaded, 22-19
Amphenol Industrial97-3102A-22-19P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3102R22-19P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 700V
Male Pins,Receptacle,Threaded Solder pad 14pin Aluminum Alloy 13A silver Olive green,brown Flange mounting,panel mount 38.91mm(Length)*41.27mm(height)
CONNECTOR, CIRCULAR, SIZE 22, 14WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-22-19P
  • MS3102R2219P