ITT / Cannon MS3102E20-16P

Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
$ 28.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E20-16P.

IHS

Datasheet1 page4 years ago

Newark

Inventory History

3 month trend:
+2.35%

Alternate Parts

Price @ 1000
$ 28.563
$ 12.18
Stock
200
398
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
9
9
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Gold, Silver
Voltage Rating
-
-
Current Rating
41 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3102E24-20PX
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
ITT / CannonCA3102R18-8PW
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E18-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3100A20-16P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder ST Wall Mount 9 Terminal 1 Port
Amphenol IndustrialMS3100E20-16P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Wall Mount 9 Terminal 1 Port
Amphenol IndustrialMS3100F20-16P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Wall Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E20-16P provided by its distributors.

Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 9POS SOLDER CUP
Circular Connector, Rcpt, 20-16, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:9; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3102E20-16P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON