ITT / Cannon CA3102E18-8P

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 23.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E18-8P.

IHS

Datasheet52 pages4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-41.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102R18-8PW
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-20-7P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
AmphenolMS3106A18-8P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 8 Contacts, Solder Pin, Threaded, 18-8
Amphenol Sine SystemsC091 31H008 101 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 8 Contacts, Solder Pin

Descriptions

Descriptions of ITT / Cannon CA3102E18-8P provided by its distributors.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR, SIZE18, 8WAY, PIN, THREADED; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 18-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Male Pins,Receptacle,Threaded 8pin Aluminum Alloy 22A,41A , , 40.73mm*34.93mm
CONN RCPT MALE 8P SILV SLDR CUP
CIRCULAR, SIZE 18 , 8 WAY PIN; Connector Type:Circular Industrial; Series:CA Threaded; Connector Body Material:Aluminium Alloy; Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-8; No. of ;RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E18-8P.