ITT / Cannon MS3102E12S-3P

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
$ 18.953
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E12S-3P.

IHS

Datasheet1 page4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-62.94%

Alternate Parts

Price @ 1000
$ 18.953
$ 6.249
Stock
699
2,153
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
2
2
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102R16S-4P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E12S-3P provided by its distributors.

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 2pin Aluminum Alloy 22A , , 30.98mm*27.79mm
CONN RCPT MALE 2P SILV SLDR CUP
CONN RCPT MALE 2POS SOLDER CUP
Circular Connector, Rcpt, 12S-3, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:2; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3102E12S-3P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E12S3P